TechSpray 2368-2

LCD & Plasma Screen Cleaning Wipes; Wipe; Wipe Material: Microfibre Terry Cloth; Width: 406.4mm;
$ 6.262
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2368-2.

element14 APAC

Datasheet2 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

All-Spec

Inventory History

3 month trend:
-12.50%

Related Parts

Hammond1455TBTBU
Translucent Blue Plastic Open Bezels for 1455T Enclosures 2/pack
Wipe Material:-; Wipe Width:12.6"; Wipe Length:14.2"; Product Range:- Rohs Compliant: Yes
Hammond1591XXETBU
ABS enclosure, (L x W x H) 193 x 113 x 62 mm, blue/transparent, IP54, 1591XXETBU
Hammond1591EBU
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLUE,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1455TPLTBU
1455 Plastic Polycarbonate Bezel Translucent - Blue Bezel 11.5062mm

Descriptions

Descriptions of TechSpray 2368-2 provided by its distributors.

LCD & Plasma Screen Cleaning Wipes; Wipe; Wipe Material:Microfibre Terry Cloth; Width:406.4mm;
LCD and Plasma Screen Low-Linting Cleaning Wipes, 16 x 16", 2 per Pack
TECHSPRAY 2368-2 LCD & Plasma Screen Cleaning Wipes
Lcd & Plasma Screen Cleaning Wipes; Material De Soldadura:Microfibre Terry Cloth; Anchura De Toallitas:406.4Mm; Longitud De Toallitas:406.4Mm; Aplicaciones:Lcd & Plasma Screens, Plexi-Glass, Chrome, & Other Sensitive Surfaces |Techspray 2368-2

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2368-2..