TechSpray 2365-300

Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
$ 39.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2365-300.

JRH Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+1.09%

Descriptions

Descriptions of TechSpray 2365-300 provided by its distributors.

Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Techspray 2365-300 Techclean Maintenance Cleaning Wipes, Blue, 9" x 9", 300/Pkg
Tech Spray Techclean Economy Blue Maintenance Wipe, 9' x 9', 300/Pack
Techclean Economy Blue Maintenance Wipe, 9 x 9", 300 per Package
Techspray 2365-300 Economy Blue Wipe 9x9 300 Pack
Chemicals 9 x 9 DRY WIPES MAINTENANCE 300CT
Surface Cleaning, Blue Maintenance Wipes
Economy Blue Wipe 9 In X 9 In 300/bag
NTE Electronics
Canister, 300 Wipes, 9 in x 9 in
WIPE, CELLULOSE/POLYESTER, 9" X 9"; Wipe; WIPE, CELLULOSE/POLYESTER, 9" X 9"; Wipe Material: Cellulose / Polyester; Wipe Width: 9"; Wipe Length: 9"; Product Range: -

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2365-300..