TechSpray 2364-50

Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
$ 11.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2364-50.

JRH Electronics

Datasheet3 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+163%

Descriptions

Descriptions of TechSpray 2364-50 provided by its distributors.

Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Techspray 2364-50 Techclean Maintenance Cleaning Wipes, 12" x 12", 50/Pkg
ECONOMY BLUE WIPES - 50 CT 12 IN X 12 IN QUARTER FOLDED WIPES, 20 BAGS / CASE
Tech Spray Techclean Economy Blue Maintenance Wipe, 12' x 12', 50/Pack
Techclean Economy Blue Maintenance Wipe, 12 x 12", 50 per Package
Techspray 2364-50 Economy Blue Wipe 12x12 50 Pack
Blue Maintenance Wipes 12in X 12in In 50/bag
NTE Electronics
Surface Cleaning, Blue Maintenance Wipes
Cleaning Wipes, 50 Wipes, 12 in x 12 in
Techclean Blue Maintenance Wipes; Wipe Material:Cellulose/Polyester; Wipe Width:304.8Mm; Wipe Length:304.8Mm; Product Range:-; Accessory Type:Maintenance Wipe; Applications:General Maintenance; Colour:Blue; Pack Quantity:50 Rohs Compliant: Yes |Techspray 2364-50
WIPES DRY MOISTURE ABSORP 50PCS

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2364-50..