TechSpray 2363-50

Techclean Microfiber Glass and Plastic Cleaning Wipes, 8 x 8", 50 per Package
$ 92.422

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2363-50.

Farnell

Datasheet2 pages16 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.92%

Supply Chain

Introduction Date2018-10-18

Descriptions

Descriptions of TechSpray 2363-50 provided by its distributors.

Techclean Microfiber Glass and Plastic Cleaning Wipes, 8 x 8", 50 per Package
GLASS & PLASTIC CLEANING WIPES; Wipe Material: Polyester / Nylon; Wipe Width: 8"; Wipe Length: 8"; Product Range: -; Accessory Type: Dry Cleaning Wipes; Applications: General Maintenance; Colour: White; Pack Quantity: 50
Glass & Plastic Cleaning Wipes; Material De Soldadura:-; Anchura De Toallitas:8"; Longitud De Toallitas:8"; Aplicaciones:General Maintenance; Cantidad En El Paquete:50; Color:White; Tipo De Accesorio:Dry Cleaning Wipes |Techspray 2363-50

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2363-50..