TechSpray 2358-50

Techspray Techclean® Cleanroom Class 100 SMT Foam Stencil Wipes, 9 x 9
$ 50.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2358-50.

Farnell

Datasheet2 pages23 years ago

element14

All-Spec

Descriptions

Descriptions of TechSpray 2358-50 provided by its distributors.

Techspray Techclean® Cleanroom Class 100 SMT Foam Stencil Wipes, 9 x 9
TECHCLEAN CLEANING WIPES; Wipe Material: Polyurethane Foam; Wipe Width: 228.6mm; Wipe Length: 228.6mm; Product Range: -; Accessory Type: SMT Cleaning Wipe; Applications: Cleaning Surface Mount Stencils & Screening Equipment; Colour: White
Techclean Cleaning Wipes; Material De Soldadura:Polyurethane Foam; Anchura De Toallitas:228.6Mm; Longitud De Toallitas:228.6Mm; Aplicaciones:Cleaning Surface Mount Stencils & Screening Equipment; Cantidad En El Paquete:50 |Techspray 2358-50

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2358-50.
  • 2358-50..