TechSpray 2357-100

Techspray 2357-100 TechClean Twillwipe Wipes, 6" x 6", High Absorbency
$ 68.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2357-100.

Farnell

Datasheet2 pages15 years ago

element14

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-76.53%

Descriptions

Descriptions of TechSpray 2357-100 provided by its distributors.

Techspray 2357-100 TechClean Twillwipe Wipes, 6" x 6", High Absorbency
TECHCLEAN TWILLWIPE CLEANING WIPES; Wipe Material: Cotton; Wipe Width: 6"; Wipe Length: 6"; Product Range: -; Applications: Cleaning Abrasive Surfaces; Static Sensitive Areas; Colour: White; Pack Quantity: 1 95C0422
Techclean Twillwipe Cleaning Wipes; Material De Soldadura:100% Cotton; Anchura De Toallitas:6"; Longitud De Toallitas:6"; Aplicaciones:Cleaning Abrasive Surfaces; Static Sensitive Areas; Cantidad En El Paquete:100; Color:White |Techspray 2357-100

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray