TechSpray 2317-50

TechSwabs Fiber Optic Swab with 2.50mm Tip and Polypropylene Handle, 5-3/4" Long, 50 per Pack
$ 41.351
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2317-50.

element14 APAC

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+650%

Descriptions

Descriptions of TechSpray 2317-50 provided by its distributors.

TechSwabs Fiber Optic Swab with 2.50mm Tip and Polypropylene Handle, 5-3/4" Long, 50 per Pack
Fiber Optic Swab 2.5mm Polypropylene 6 1/4" x 2.5mm 50 Per Bag 288 Bags Per Case
2.5mm Fiber Optic Flexible Tip Swab 6-1/4 In Polyproplyene Handle 50/bag
NTE Electronics
Techspray 2317-50 Swab, Fiber Optic, 2.5mm Head, 6" OAL, 50/Bag
TECHSPRAY 2317-50 Foam Swab,Polyurethane Foam,PK50
SWAB;DRY;SGL-TIP;FIBER OPTIC;TIP ;HND-L ;50 SWABS
Swab, Fibre Optic Foam, 6.25"; Tip Material:Fibre Optic Foam; Swab Tip Size:6.25"; Handle Length:6.25"; Handle Material:Pp (Polypropylene); Product Range:2317 Series Rohs Compliant: Yes |Techspray 2317-50

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2317-50..