TechSpray 2317-1000

TechSwabs Fiber Optic Swab with 2.50mm Tip and Polypropylene Handle, 5-3/4" Long, 1000 per Case
$ 789.001
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2317-1000.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TechSpray 2317-1000 provided by its distributors.

TechSwabs Fiber Optic Swab with 2.50mm Tip and Polypropylene Handle, 5-3/4" Long, 1000 per Case
2.5mm Fiber Optic Flexible Tip Swab 6-1/4 In Polyproplyene Handle 1000/bag
NTE Electronics
Techspray 2317-1000 Swab Fiber Optic 2.5mm Head 6" OAL 1000/Bag
Fiber Optic Swab 2.5mm 6 1/4" x 2.5mm Polypropylene
Swab, Fiber Optic Foam, 0.098"x0.563"; Tip Material:Fiber Optic Foam; Swab Tip Size:0.098" X 0.563"; Handle Length:5.75"; Handle Material:Pp (Polypropylene); Product Range:- |Techspray 2317-1000

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray