TechSpray 2316-50

TechSwabs Fiber Optic Swab with 1.25mm Tip and Polypropylene Handle, 5-3/4" Long, 50 per Pack
$ 38.427
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2316-50.

element14 APAC

Datasheet2 pages0 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-16.36%

Descriptions

Descriptions of TechSpray 2316-50 provided by its distributors.

TechSwabs Fiber Optic Swab with 1.25mm Tip and Polypropylene Handle, 5-3/4" Long, 50 per Pack
Fiber Optic Swab 1.25mm Polypropylene 6 1/4" x 1.25mm 50 Per Bag 288 Bags Per Case
1.25mm Fiber Optic Flexible Tip Swab 6-1/4 In Polyproplynen Handle 50.bag
NTE Electronics
SWAB;DRY;SGL-TIP;FOAM;TIP 1.25MMDIA;HND-L 6.25";PP;50 SWABS
Connector Accessories Swab Straight Techspray® Bag
Techspray 2316-50 1.25mm Fiber Optic Swab 50 Pack
Chemicals Swab 1.25mm FibOptic 50 PACK
Swab, Fibre Optic Foam, 6.25"; Tip Material:Fibre Optic Foam; Swab Tip Size:6.25"; Handle Length:6.25"; Handle Material:Pp (Polypropylene); Product Range:2316 Series Rohs Compliant: Yes |Techspray 2316-50

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2316-50..