TechSpray 2306-50

TechSwabs Mini-Tip Foam Swabs with 1/2" Tip and Polypropylene Handle, 5" Long, 50 per Pack
$ 26.679
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2306-50.

element14 APAC

Datasheet2 pages22 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-12.17%

Descriptions

Descriptions of TechSpray 2306-50 provided by its distributors.

TechSwabs Mini-Tip Foam Swabs with 1/2" Tip and Polypropylene Handle, 5" Long, 50 per Pack
TECHSWABS FOAM SWAB; Tip Material:Polyurethane Foam; Swab Tip Size:25.4mm x 12.7mm; Handle Length:127mm; Accessory Type:Super Tip Foam Swab; Pack Quantity:50; Trade Name, Chemical:TechSwabs
FOAM SWAB, MINI TIP, OPEN CELL, PK50; Tip Material: Polyurethane Foam; Swab Tip Size: 25.4mm x 12.7mm; Handle Length: 101.6mm; Handle Material: -; Product Range: -; SVHC: No SVHC (12-Jan-2017)
Techswabs Foam Swab; Punta, Material:Espuma De Poliuretano; Bastoncito, Tamaño De Punta:25.4Mm X 12.7Mm; Longitud Del Mango:127Mm; Cantidad En El Paquete:50; Tipo De Accesorio:Super Tip Foam Swab; Trade Name, Chemical:Techswabs |Techspray 2306-50

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2306-50.
  • 2306-50..