TechSpray 2303-50

TechSwabs Foam Tipped Swabs with 3/16" Tip and Polypropylene Handle, 5-3/8" Long, 50 per Pack
$ 27.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2303-50.

element14

Datasheet2 pages22 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.57%

Descriptions

Descriptions of TechSpray 2303-50 provided by its distributors.

TechSwabs Foam Tipped Swabs with 3/16" Tip and Polypropylene Handle, 5-3/8" Long, 50 per Pack
TECHSWABS FOAM SWAB; Tip Material:Polyurethane Foam; Swab Tip Size:12.7mm x 4.76mm; Handle Length:149.23mm; Handle Material:-; Product Range:-; Accessory Type:Tip Foam Swab; Pack Quantity:50; Trade Name, Chemical:TechSwa
Techswabs Foam Swab; Punta, Material:Espuma De Poliuretano; Bastoncito, Tamaño De Punta:12.7Mm X 4.76Mm; Longitud Del Mango:149.23Mm; Cantidad En El Paquete:50; Tipo De Accesorio:Tip Foam Swab; Trade Name, Chemical:Techswabs |Techspray 2303-50

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2303-50..