TechSpray 2301-100

TechSwabs Single-Tip Cotton Swab with 3/8" Tip and Wood Handle, 5-3/8" Long, 100 per Pack
$ 5.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2301-100.

element14 APAC

Datasheet2 pages23 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+7.97%

Descriptions

Descriptions of TechSpray 2301-100 provided by its distributors.

TechSwabs Single-Tip Cotton Swab with 3/8" Tip and Wood Handle, 5-3/8" Long, 100 per Pack
SINGLE-TIPPED COTTON SWABS; Tip Material: Cotton; Swab Tip Size: 12.7mm x 4.76mm; Handle Length: 152.4mm; Handle Material: Wood; Product Range: -; Accessory Type: Single Tip Cotton Swab; Pack Quantity: 100 68K7376
Single-Tipped Cotton Swabs; Punta, Material:Algodón; Bastoncito, Tamaño De Punta:12.7Mm X 9.52Mm; Longitud Del Mango:152.4Mm; Mango, Material:Madera; Cantidad En El Paquete:100; Tipo De Accesorio:Single Tip Cotton Swab |Techspray 2301-100

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2301-100..