TechSpray 2211-G

Techspray 2211-G Solder Mask, Water Soluble, 1 Gallon, WonderMASK Series
$ 164.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2211-G.

Farnell

Datasheet3 pages0 years ago

Mouser

Inventory History

3 month trend:
-48.57%

Supply Chain

Introduction Date2018-10-18

Descriptions

Descriptions of TechSpray 2211-G provided by its distributors.

Techspray 2211-G Solder Mask, Water Soluble, 1 Gallon, WonderMASK Series
WONDERMASK P, PEELABLE SOLDER MASK, TEMPORARY, SYNTHETIC ACRYLIC LATEX, 1 GAL
Soldering Material/Accessories
Solder Mask; Coating Type:Solder Mask; Coating Applications:Electronic Assemblies, Pcbs; Dispensing Method:Container; Coating Colour:Pink; Volume:3.8L; Weight:-; Product Range:-; Colour:Opaque Pink; When Cured Translucent Red Rohs Compliant: Yes |Techspray 2211-G

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2211G