TechSpray 2205-8SQ

WonderMASK WS Lead-Free Washable Solder Mask, Light Blue, 8oz Squeeze Bottle
$ 22.145

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2205-8SQ.

element14

Datasheet3 pages21 years ago

JRH Electronics

Newark

Electro Sonic

All-Spec

Inventory History

3 month trend:
-47.66%

Descriptions

Descriptions of TechSpray 2205-8SQ provided by its distributors.

WonderMASK WS Lead-Free Washable Solder Mask, Light Blue, 8oz Squeeze Bottle
Techspray 2205-8SQ Solder Mask, Water-Washable, 8 oz, WonderMASK Series
CHEMICAL, COATING, SOLDER MASK, BOTTLE, WT 8OZ., NON-CORROSIVE
Solder Mask, Liquid Blue Bottle 900cP to 10000cP
Wondermask W Water Soluble Mask (8 Ounce Container)
Chemicals WONDERMASK W 8 OZ TUBE
Soldering Material/Accessories
Watersoluble Solder Mask Btl 8Fl.oz; Tipo De Cubierta:Máscara De Soldar; Aplicaciones De Recubrimientos:-; Color Del Recubrimiento:Azul; Método De Dispensación:Tubo; Peso:-; Volumen:8Fl.oz. (Us); Color:Azul |Techspray 2205-8SQ

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray