TechSpray 2109-5G

Techspray 2109-5G Acrylic Conformal Coating, Fast Cure, High Viscosity, Clear, 5 Gal
$ 836
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2109-5G.

RS (Formerly Allied Electronics)

Datasheet10 pages15 years ago

Newark

Descriptions

Descriptions of TechSpray 2109-5G provided by its distributors.

Techspray 2109-5G Acrylic Conformal Coating, Fast Cure, High Viscosity, Clear, 5 Gal
TURBO-COAT HV ACRYLIC COATING,5 GALLON (19L),METAL PAIL, UV INDICATOR, UL94 V-0
Turbo-Coat HV Acrylic Conformal Coating (5 Gallon Container)
Turbo-Coat Hv Acrylic Conformal Coat, Bot, 18.9L; Coating Type:Conformal; Coating Applications:Pcbs; Dispensing Method:Drum; Coating Colour:Transparent; Volume:22.73L; Weight:-; Product Range:-; Colour:Transparent Rohs Compliant: Yes |Techspray 2109-5G

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray