TechSpray 2106-12S

Paints and Coatings Brush/DIP/Spray Liquid Colorless High Temperature Silicone Coating
$ 37.05

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2106-12S.

JRH Electronics

Datasheet3 pages0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.09%

Supply Chain

Introduction Date2019-03-06

Descriptions

Descriptions of TechSpray 2106-12S provided by its distributors.

Paints and Coatings Brush/DIP/Spray Liquid Colorless High Temperature Silicone Coating
Fine-L-Kote HT Silicone Conformal Coating (12oz. Aerosol Container) [ORM-D]
CHEMICAL, COATING, CONFORMAL, AEROSOL, WT 12OZ.,TEMP -40 TO +350DEGC, TIME 45MIN.
Techspray 2106-12S FINE-L-KOTE HT, High Temp Silicone Conformal Coating
TECH FINE-L-KOTE HT CONF;12 OZ PKG / 12 PER CASE
Conformal Coating, Aerosol, 12Oz; Coating Type:Conformal; Coating Applications:-; Dispensing Method:Aerosol; Coating Colour:Transparent; Volume:12Fl.oz (Us); Weight:-; Product Range:-; Colour:Transparent Rohs Compliant: Yes |Techspray 2106-12S

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray