TechSpray 2033-1

Techspray 2033-1 Brush, Applicator, Cleaning, Horse Hair, 3/4" Bristle, Stainless Steel Handle
$ 11.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2033-1.

element14 APAC

Datasheet2 pages22 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.11%

Descriptions

Descriptions of TechSpray 2033-1 provided by its distributors.

Techspray 2033-1 Brush, Applicator, Cleaning, Horse Hair, 3/4" Bristle, Stainless Steel Handle
BRUSH, CLEANING, 4.5IN, HORSE HAIR; Overall Length: 5.25"; Width: 0.375"; Bristle Material: Horse Hair; Handle Material: Steel; Product Range: -; Handle Length: 4.5" 68K7333
Brush, Cleaning, 4.5In, Horse Hair; Longitud Total:5.25"; Anchura:0.375"; Material De Cerda:Crin De Caballo; Mango, Material:Acero; Longitud Del Mango:4.5" |Techspray 2033-1

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2033-1.
  • 2033-1..