TechSpray 2030-1

Techspray 2030-1 Brush, Applicator, Cleaning, Goat Hair, 1/8" Bristle, Stainless Steel Handle
$ 15.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2030-1.

element14 APAC

Datasheet2 pages22 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.23%

Descriptions

Descriptions of TechSpray 2030-1 provided by its distributors.

Techspray 2030-1 Brush, Applicator, Cleaning, Goat Hair, 1/8" Bristle, Stainless Steel Handle
Cleaning Brush, 92.08Mm, Goat Hair; Product Range:-; Bristle Material:Goat Hair; Handle Material:Stainless Steel; Overall Length:92.08Mm; Width:3.18Mm Rohs Compliant: Na |Techspray 2030-1
BRUSH, TECHNICAL CLEANING; Product Range: -; SVHC: No SVHC (12-Jan-2017); External Depth: 5mm; Handle Material: Stainless Steel; Head Material: Goat Hair; Height: 180mm; Length, Imperial: 3.1/2"; Material: Goat Hair; Weight: 0.02

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2030-1..