TechSpray 2025-1

Techspray 2025-1 Brush, Scrub, Cleaning, Soft Brass, 1-3/8" Bristle, Laminated Wood Handle
$ 19.137
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2025-1.

Master Electronics

Datasheet2 pages20 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.20%

Descriptions

Descriptions of TechSpray 2025-1 provided by its distributors.

Techspray 2025-1 Brush, Scrub, Cleaning, Soft Brass, 1-3/8" Bristle, Laminated Wood Handle
Techspray ESDSafe Tech Brush with Soft Brass and Wood Handle 14 x 1
Brass Brush with Wood Handle 1-3/8 Inch x 1/4 Inch (1/Brush)
1/4 in W Utility Brush, Stiff, 7 3/4 in L Handle, 1 3/8 in L Brush, Brass, Wood, 7 3/4 in L Overall
Tech Brush, Wood Handle, 1.37' L x 0.25' W, Soft Brass
TECHSPRAY 2025-1 BRUSH, GENERAL CLEANING
BRUSH, GENERAL CLEANING; Product Range: -; SVHC: No SVHC (12-Jan-2017); External Depth: 20mm; External Width: 150mm; Handle Material: Wood Laminate; Height: 240mm; Length, Imperial: 7.3/4"; Material: Wood Laminate; Weight: 0.14kg

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray