TechSpray 2022-1

Techspray 2022-1 Brush, Scrub, Cleaning, Hog Bristle, 2-1/8" Bristle, Laminated Wood Handle
$ 17.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2022-1.

element14 APAC

Datasheet2 pages20 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.56%

Descriptions

Descriptions of TechSpray 2022-1 provided by its distributors.

Techspray 2022-1 Brush, Scrub, Cleaning, Hog Bristle, 2-1/8" Bristle, Laminated Wood Handle
BRUSH, CLEANING, 7.75IN, HOG HAIR; Product Range: -; Bristle Material: Hog Hair; Handle Length: 8.375"; Handle Material: Wood; Overall Length: 8.375"; Width: 0.875" 68K7330
Brush, Cleaning, 7.75In, Hog Hair; Anchura:0.875"; Longitud Total:8.375"; Longitud Del Mango:8.375"; Mango, Material:Madera; Material De Cerda:Hog Hair |Techspray 2022-1

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2022-1..