TechSpray 2020-1

Techspray 2020-1 Brush, Scrub, Cleaning, Horse Hair, 1-3/8" Bristle, Laminated Wood Handle
$ 5.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 2020-1.

element14 APAC

Datasheet2 pages20 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-19.94%

Descriptions

Descriptions of TechSpray 2020-1 provided by its distributors.

Techspray 2020-1 Brush, Scrub, Cleaning, Horse Hair, 1-3/8" Bristle, Laminated Wood Handle
BRUSH, CLEANING, 7.75IN, HORSE HAIR; Product Range: -; Bristle Material: Horse Hair; Handle Length: 7.75"; Handle Material: Wood; Overall Length: 7.75"; Width: 0.25" 68K7328
Brush, Cleaning, 7.75In, Horse Hair; Anchura:0.25"; Longitud Total:7.75"; Longitud Del Mango:7.75"; Mango, Material:Madera; Material De Cerda:Crin De Caballo |Techspray 2020-1

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2020-1..