TechSpray 1833-10F

Techspray 1833-10F Solder Wick, Unfluxed, 0.098"x10 ft, Size #4, Blue Label
$ 7.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1833-10F.

Farnell

Datasheet2 pages0 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.81%

Related Parts

Plato22-142
Plato Soldering Tip Hexacon/American Bty 502

Descriptions

Descriptions of TechSpray 1833-10F provided by its distributors.

Techspray 1833-10F Solder Wick, Unfluxed, 0.098"x10 ft, Size #4, Blue Label
UNFLUXED DESOLDERING BRAID; Braid Materi; UNFLUXED DESOLDERING BRAID; Braid Material: Copper; Width: 2.5mm; Length: 10ft; Product Range: Techspray 183; Braid Colour: Blue; Braid Size: #4; Features: On ESD-Safe Antistatic Bobbin
Unfluxed Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:2.5Mm; Longitud:10Ft; Braid Colour:Blue; Braid Size:#4; Características:On Esd-Safe Antistatic Bobbin; Longitud Del Rollo:10Ft |Techspray 1833-10F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray