TechSpray 1832-5F

Techspray 1832-5F Solder Wick, Unfluxed, 0.075"x5 ft, Size #3, Green Label
$ 4.055

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1832-5F.

JRH Electronics

Datasheet1 page7 years ago

element14 APAC

All-Spec

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.64%

Supply Chain

Introduction Date2018-10-18

Descriptions

Descriptions of TechSpray 1832-5F provided by its distributors.

Techspray 1832-5F Solder Wick, Unfluxed, 0.075"x5 ft, Size #3, Green Label
Unfluxed Desoldering Braid, 5ft Long, ESD-safe Bobbin, Wick Size #3 (Green)
Unfluxed Green #3 Desolder Braid/Wick Static Dissipative 0.075"W 5 Feet
Techspray Unfluxed Desoldering Braid 075 5 Green ESD Spool
TECHSPRAY 1832-5F UNFLUXED DESOLDERING BRAID
Soldering Tools Unflx Wick GR #3 A/S
Soldering Material/Accessories
DESOLDER BRAID UNFLUXD 0.075" 5'
Unfluxed Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:1.9Mm; Longitud:5Ft; Braid Colour:Green; Braid Size:#3; Características:On Esd-Safe Antistatic Bobbin; Longitud Del Rollo:5Ft |Techspray 1832-5F
UNFLUXED DESOLDERING BRAID; Braid Materi; UNFLUXED DESOLDERING BRAID; Braid Material:Copper; Width:1.9mm; Length:5ft; Product Range:Techspray 1832-5F 183; Braid Colour:Green; Braid Size:#3; Features:On ESD-Safe Antistatic Bobbin

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray