TechSpray 1830-10F

Techspray 1830-10F Solder Wick, Unfluxed, 0.035"x10 ft, Size #1, White Label
$ 6.532
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1830-10F.

JRH Electronics

Datasheet2 pages13 years ago

All-Spec

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+117%

Descriptions

Descriptions of TechSpray 1830-10F provided by its distributors.

Techspray 1830-10F Solder Wick, Unfluxed, 0.035"x10 ft, Size #1, White Label
Unfluxed Desoldering Braid; Braid Material:Copper; Width:0.9Mm; Length:10Ft; Product Range:Techspray 183; Braid Colour:White; Braid Size:#1; Features:On Esd-Safe Antistatic Bobbin; Roll Length:10Ft Rohs Compliant: Na |Techspray 1830-10F
UNFLUXED DESOLDERING BRAID - Braid Material:Copper; Width:0.9mm; Length:10ft; Approval Categories:Meets MIL-F-14256, Type R Specifications; Braid Color:White;

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray