TechSpray 1824-5F

Techspray 1824-5F Solder Wick, No-Clean, 0.130"x5 ft, Size #5, Brown Label
$ 5.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1824-5F.

Master Electronics

Datasheet4 pages0 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.47%

Descriptions

Descriptions of TechSpray 1824-5F provided by its distributors.

Techspray 1824-5F Solder Wick, No-Clean, 0.130"x5 ft, Size #5, Brown Label
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:3.3Mm; Longitud:5Ft |Techspray 1824-5F
DESOLDERING BRAID/WICK; NO CLEAN; BROWN #5; 5FT (1.5M) LONG; ANTI-STATIC SPOOL
No-Clean Brown #5 Desolder Braid/Wick Static Dissipative0.130"W 5 Feet
Desoldering braid, no-clean, esd-safe, 5 ft, size #5, brown
Techspray NoClean Desoldering Braid 130 5 Brown ESD Spool
DESOLDERING BRAID; Braid Material: Copper; Width: 3.3mm; Length: 5ft; Product Range: Techspray 182 96C6419
Solder Wick, Number 5, 5-FT Len
No-Clean Desoldering Braid Desoldering Braid
Soldering Tools NoClean Wick BRN A/S
Desoldering Flux Coated Braid No. 5
TECHSPRAY 1824-5F DESOLDERING BRAID
DESOLDER BRAID NO-CLN 0.13" 5'

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1824-5F.