TechSpray 1824-25F

Techspray 1824-25F Solder Wick, No-Clean, 0.130"x25 ft, Size #5, Brown Label
$ 25.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1824-25F.

Farnell

Datasheet4 pages10 years ago

JRH Electronics

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.30%

Descriptions

Descriptions of TechSpray 1824-25F provided by its distributors.

Techspray 1824-25F Solder Wick, No-Clean, 0.130"x25 ft, Size #5, Brown Label
DESOLDERING BRAID, 7.6M, 1UNIT/CASE; Braid Material: Flux Coated Copper; Width: 3.3mm; Length: 7.6m; Product Range: Techspray 182 96C6418
Desoldering Braid, 7.6M, 1Unit/Case; Materla Del Trenzado:Revestido De Cobre Fundente; Anchura:3.3Mm; Longitud:7.6M |Techspray 1824-25F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1824-25F.