TechSpray 1823-10F

Techspray 1823-10F Solder Wick, No-Clean, 0.098"x10 ft, Size #4, Blue Label
$ 9.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1823-10F.

Master Electronics

Datasheet2 pages21 years ago
Datasheet1 page7 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+28.69%

Descriptions

Descriptions of TechSpray 1823-10F provided by its distributors.

Techspray 1823-10F Solder Wick, No-Clean, 0.098"x10 ft, Size #4, Blue Label
DESOLDERING BRAID; Braid Material: Copper; DESOLDERING BRAID; Braid Material: Copper; Width: 2.5mm; Length: 10ft; Product Range: Techspray 182; Braid Colour: Blue; Braid Size: #4; Features: On ESD-Safe Antistatic Bobbin; Flux Ty
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:2.5Mm; Longitud:10Ft; Braid Colour:Blue; Braid Size:#4; Características:On Esd-Safe Antistatic Bobbin; Longitud Del Rollo:10Ft; Tipo De Flujo:Sin Necesidad De Limpieza |Techspray 1823-10F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1823-10F..