TechSpray 1822-50F

Techspray 1822-50F Solder Wick, No-Clean, 0.075"x50 ft, Size #3, Green Label
$ 41.643
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1822-50F.

JRH Electronics

Datasheet1 page7 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.68%

Descriptions

Descriptions of TechSpray 1822-50F provided by its distributors.

Techspray 1822-50F Solder Wick, No-Clean, 0.075"x50 ft, Size #3, Green Label
Solder Removal PROWICK .075in WIDTH GRN 50ft LNTH AS NC
No-Clean Desoldering Braid, 50ft Long, ESD-safe Bobbin, Wick Size #3 Green
No-Clean Green #3 Desolder Braid/Wick Static Dissipative 0.075"W 50 Feet
Techspray NoClean Desoldering Braid 075 50 Green ESD Spool
BRAID; DESOLDERING;NO-CLEAN GREEN #3 BRAID - AS
Soldering Tools NoClean Wick GRN A/S
DESOLDER BRAID NO-CLN 0.075" 50'
Desoldering Braid, 50Ft X 0.075", Green; Braid Material:Copper; Width:0.075"; Length:50Ft; Product Range:- Rohs Compliant: Na |Techspray 1822-50F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray