TechSpray 1821-50F

Techspray 1821-50F Solder Wick, No-Clean, 0.055"x50 ft, Size #2, Yellow Label
$ 41.643
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1821-50F.

Master Electronics

Datasheet4 pages0 years ago

All-Spec

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.05%

Related Parts

MetcalAC-YS4
Metcal Round Solder Tip Cleaning Sponge with Center Hole 318 Diame

Descriptions

Descriptions of TechSpray 1821-50F provided by its distributors.

Techspray 1821-50F Solder Wick, No-Clean, 0.055"x50 ft, Size #2, Yellow Label
Desoldering Braid, 50Ft X 1.4Mm, Copper; Braid Material:Flux Coated Copper; Width:1.4Mm; Length:50Ft; Product Range:No-Clean Series Rohs Compliant: Yes |Techspray 1821-50F
No-Clean Yellow #2 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.055" (1.40mm) 50' (15.24m)

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray