TechSpray 1821-10F

Techspray 1821-10F Solder Wick, No-Clean, 0.055"x10 ft, Size #2, Yellow Label
$ 9.348

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1821-10F.

JRH Electronics

Datasheet1 page7 years ago

All-Spec

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.16%

Descriptions

Descriptions of TechSpray 1821-10F provided by its distributors.

Techspray 1821-10F Solder Wick, No-Clean, 0.055"x10 ft, Size #2, Yellow Label
No-Clean Yellow #2 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.055" (1.40mm) 10' (3.048m)
DESOLDERING BRAID; Braid Material:Copper; Width:1.4mm; Length:10ft; Product Range:Techspray 182; Braid Colour:Yellow; Braid Size:#2; Features:On ESD-Safe Antistatic Bobbin; Flux Type:No Clean; Roll Length:10ft 69K7664
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:1.4Mm; Longitud:10Ft; Braid Colour:Yellow; Braid Size:#2; Características:On Esd-Safe Antistatic Bobbin; Longitud Del Rollo:10Ft; Tipo De Flujo:Sin Necesidad De Limpieza |Techspray 1821-10F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1821-10F.
  • 1821-10F..