TechSpray 1820-5F

Techspray 1820-5F Solder Wick, No-Clean, 0.035"x5 ft, Size #1, White Label
$ 4.642
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1820-5F.

JRH Electronics

Datasheet1 page7 years ago

element14 APAC

All-Spec

Jameco

element14

Inventory History

3 month trend:
-16.51%

Descriptions

Descriptions of TechSpray 1820-5F provided by its distributors.

Techspray 1820-5F Solder Wick, No-Clean, 0.035"x5 ft, Size #1, White Label
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:0.9Mm; Longitud:5Ft |Techspray 1820-5F
DESOLDERING BRAID/WICK; NO CLEAN; WHITE #1; 5FT (1.5M) LONG; ANTI-STATIC SPOOL
No-Clean Desoldering Braid, 5 ft, Size #1, White/Gray, ESD-Safe Bobbin
DESOLDERING BRAID; Braid Material:Copper; Width:0.9mm; Length:5ft; Product Range:Techspray 1820-5F 182
Techspray NoClean Desoldering Braid 035 5 White ESD Spool
No-Clean Desoldering Braid Desoldering Braid
Soldering Tools NoClean Wick WH A/S
TECHSPRAY 1820-5F DESOLDERING BRAID
DESOLDER BRAID NO-CLN 0.035" 5'
No-Clean White #1 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) White 0.035" (0.90mm) 5' (1.524m)

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray