TechSpray 1820-50F

Techspray 1820-50F Solder Wick, No-Clean, 0.035"x50 ft, Size #1, White Label
$ 39.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1820-50F.

Master Electronics

Datasheet4 pages0 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.94%

Supply Chain

Introduction Date2018-10-18

Descriptions

Descriptions of TechSpray 1820-50F provided by its distributors.

Techspray 1820-50F Solder Wick, No-Clean, 0.035"x50 ft, Size #1, White Label
No-Clean Desoldering Braid, 50 ft, Size #1, White/Gray, ESD-Safe Bobbin
Techspray NoClean Desoldering Braid 035 50 White ESD Spool
Braid;Desoldering; No-Clean White #1 Braid - AS
Soldering Tools NoClean Wick A/S WH
Soldering Material/Accessories
DESOLDER BRAID NO-CLN 0.035" 50'
Desoldering Braid, 50Ft X 0.9Mm, Copper; Braid Material:Flux Coated Copper; Width:0.9Mm; Length:50Ft; Product Range:No-Clean Series Rohs Compliant: Yes |Techspray 1820-50F
No-Clean White #1 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) White 0.035" (0.90mm) 50' (15.24m)

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray