TechSpray 1817-5F

1817-5F Solder Wick, No-Clean, 0.098"x5 ft, Size #4, Blue Label
$ 6.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1817-5F.

Newark

Datasheet2 pages21 years ago

Farnell

JRH Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1761%

Descriptions

Descriptions of TechSpray 1817-5F provided by its distributors.

1817-5F Solder Wick, No-Clean, 0.098"x5 ft, Size #4, Blue Label
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:2.5Mm; Longitud:5Ft; Braid Colour:Blue; Braid Size:#4; Características:No-Clean Flux, Halide-Free And Non-Conductive Residue; Longitud Del Rollo:5Ft |Techspray 1817-5F
DESOLDERING BRAID; Braid Material: Copper; Width: 2.5mm; Length: 5ft; Product Range: Techspray 181; Braid Colour: Blue; Braid Size: #4; Features: No-clean flux, halide-free and non-conductive residue; Flux Type: No Clean; Roll Length: 5ft

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1817-5F.