TechSpray 1817-10F

1817-10F Solder Wick, No-Clean, 0.098"x10 ft, Size #4, Blue Label
$ 10.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1817-10F.

Newark

Datasheet2 pages21 years ago
Datasheet4 pages0 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.49%

Descriptions

Descriptions of TechSpray 1817-10F provided by its distributors.

1817-10F Solder Wick, No-Clean, 0.098"x10 ft, Size #4, Blue Label
BRAID, DESOLDERING; 10 FT.; 0.098 IN.; BLUE; NON-IONIC FLUX MIXTURE
No-Clean Desoldering Braid, .098", 10' Blue Standard Spool
Desoldering Braid; Braid Material:Copper; Width:2.5Mm; Length:10Ft; Product Range:1817 Series Rohs Compliant: Yes |Techspray 1817-10F
TECH NO-CLEAN BLUE #4 BR;10' PKG / 25 PER CASE
Soldering Tools NO CLEAN .098 BLUE
TECHSPRAY1817-10FDESOLDERING BRAID
DESOLDER BRAID NO-CLN 0.098" 10'

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1817-10F.