TechSpray 1817-100F

Techspray 1817-100F Solder Wick, No-Clean, 0.098"x100 ft, Size #4, Blue Label
$ 89.53
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1817-100F.

All-Spec

Datasheet2 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+78.79%

Descriptions

Descriptions of TechSpray 1817-100F provided by its distributors.

Techspray 1817-100F Solder Wick, No-Clean, 0.098"x100 ft, Size #4, Blue Label
Solder Removal PROWICK .098in WIDTH BLUE 100ft LENGTH NC
No-Clean Blue #4 Braid Desoldering Braid Desolder Braid/Wick No Clean Blue 0.098" (2.50mm) 100' (30.5m)
Techspray NoClean Desoldering Braid 098 100 Blue Standard Spool
No-Clean Desoldering Braid, 100ft Long, Wick Size #4 Blue
No-Clean Desoldering Braid Desoldering Braid
Soldering Tools NO CLEAN .098 BLUE
DESOLDR BRAID NO-CLN 0.098" 100'
Desoldering Braid, Copper, 2.5Mm X 30.5M; Braid Material:Flux Coated Copper; Width:2.5Mm; Length:30.5M; Product Range:- Rohs Compliant: Na |Techspray 1817-100F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray