TechSpray 1816-5F

1816-5F Solder Wick, No-Clean, 0.075"x5 ft, Size #3, Green Label
$ 4.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1816-5F.

Newark

Datasheet2 pages21 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Master Electronics

Jameco

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.62%

Descriptions

Descriptions of TechSpray 1816-5F provided by its distributors.

1816-5F Solder Wick, No-Clean, 0.075"x5 ft, Size #3, Green Label
BRAID, DESOLDERING; PURE ROSIN; 5 FT.; NON-IONIC FLUX MIXTURE (LT 5%); FLUX
No-Clean Desoldering Braid, .075", 5' Green Standard Spool
No-Clean Desoldering Braid Advanced Braid Design 0.075"
DESOLDERING BRAID, 1.5M X 1.9MM, COPPER;; DESOLDERING BRAID, 1.5M X 1.9MM, COPPER; Braid Material: Flux Coated Copper; Width: 1.9mm; Length: 1.5m; Product Range: -
Soldering Tools NO CLEAN .075 GREEN
No-clean Wick Green #3 Braid 5 Ft
NTE Electronics
DESOLDER BRAID NO-CLN 0.075" 5'

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1816-5F.