TechSpray 1816-50F

Techspray 1816-50F Solder Wick, No-Clean, 0.075"x50 ft, Size #3, Green Label
$ 42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1816-50F.

JRH Electronics

Datasheet1 page7 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.54%

Descriptions

Descriptions of TechSpray 1816-50F provided by its distributors.

Techspray 1816-50F Solder Wick, No-Clean, 0.075"x50 ft, Size #3, Green Label
Solder Removal PROWICK .075in WIDTH GREEN 50ft LNTH NC
BRAID, DESOLDERING; PURE ROSIN; 50 FT.; NON-IONIC FLUX MIXTURE (LT 5%); FLUX
Techspray NoClean Desoldering Braid 075 50 Green Standard Spool
No-Clean Desoldering Braid, 50ft Long, Wick Size #3 Green
No-Clean Green #3 Braid Desoldering Braid Desolder Braid/Wick No Clean Green 0.075" (1.90mm) 50' (15.24m)
No-Clean Desoldering Braid Desoldering Braid
Soldering Tools No Clean Wick Green
DESOLDER BRAID NO-CLN 0.075" 50'
Desoldering Braid, Copper, 1.9Mm X 15.2M; Braid Material:Flux Coated Copper; Width:1.9Mm; Length:15.2M; Product Range:- Rohs Compliant: Na |Techspray 1816-50F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1816-50F.