TechSpray 1816-100F

Techspray 1816-100F Solder Wick, No-Clean, 0.075"x100 ft, Size #3, Green Label
$ 86.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1816-100F.

JRH Electronics

Datasheet1 page7 years ago

element14 APAC

All-Spec

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.42%

Descriptions

Descriptions of TechSpray 1816-100F provided by its distributors.

Techspray 1816-100F Solder Wick, No-Clean, 0.075"x100 ft, Size #3, Green Label
BRAID, DESOLDERING; PURE ROSIN; 100 FT.; NON-IONIC FLUX MIXTURE (LT 5%); FLUX
Techspray NoClean Desoldering Braid 075 100 Green Standard Spool
No-Clean Desoldering Braid, 100ft Long, Wick Size #3 Green
No-Clean Green #3 Braid Desoldering Braid Desolder Braid/Wick No Clean Green 0.075" (1.90mm) 100' (30.5m)
No-Clean Desoldering Braid Desoldering Braid
Soldering Tools NO CLEAN .075 GREEN
TECHSPRAY 1816-100F DESOLDERING BRAID
Soldering Material/Accessories
DESOLDR BRAID NO-CLN 0.075" 100'
Desoldering Braid; Braid Material:Copper; Width:1.9Mm; Length:100Ft; Product Range:Techspray 181; Braid Colour:Green; Braid Size:#3; Flux Type:No Clean Rohs Compliant: Yes |Techspray 1816-100F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1816-100F.