TechSpray 1815-100F

Techspray 1815-100F Solder Wick, No-Clean, 0.055"x100 ft, Size #2, Yellow Label
$ 81.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1815-100F.

Inventory History

3 month trend:
+143%

Descriptions

Descriptions of TechSpray 1815-100F provided by its distributors.

Techspray 1815-100F Solder Wick, No-Clean, 0.055"x100 ft, Size #2, Yellow Label
Techspray NoClean Desoldering Braid 055 100 Yellow Standard Spoo
No-Clean Desoldering Braid, 100ft Long, Size #2 (Yellow)
Desoldering Braid, Copper; Materla Del Trenzado:Cobre; Anchura:-; Longitud:100Ft |Techspray 1815-100F
TECHSPRAY 1815-100F Desoldering Braid,100 ft.,Size 2
No-Clean Yellow #2 Braid Desoldering Braid Desolder Braid/Wick No Clean Yellow 0.055" (1.40mm) 100' (30.5m)
DESOLDERING BRAID, COPPER; Braid Material:Copper; Width:-; Length:100ft; Product Range:Techspray 1815-100F 181
Soldering Tools NO CLEAN .055 YELLOW
DESOLDR BRAID NO-CLN 0.055" 100'

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1815-100F.