TechSpray 1814-100F

Techspray 1814-100F Solder Wick, No-Clean, 0.035"x100 ft, Size #1, White Label
$ 84.864
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1814-100F.

JRH Electronics

Datasheet1 page7 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.27%

Descriptions

Descriptions of TechSpray 1814-100F provided by its distributors.

Techspray 1814-100F Solder Wick, No-Clean, 0.035"x100 ft, Size #1, White Label
No-Clean Desoldering Braid, 100 ft, Size #1, White/Gray, ESD-Safe Bobbin
Techspray NoClean Desoldering Braid 035 100 White Standard Spool
No-Clean White #1 Braid Desoldering Braid Desolder Braid/Wick No Clean White 0.035" (0.90mm) 100' (30.5m)
No-Clean Desoldering Braid Desoldering Braid
Soldering Tools NO CLEAN .035 WHITE
DESOLDR BRAID NO-CLN 0.035" 100'
Desoldering Braid, 0.035" X 100 , Copper; Braid Material:Flux Coated Copper; Width:0.035"; Length:100Ft; Product Range:- Rohs Compliant: Na |Techspray 1814-100F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray