TechSpray 1813-5F

Techspray 1813-5F Solder Wick, Pro Wick, Type R Rosin, 0.193"x5 ft, Size #6, Red Label
$ 5.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1813-5F.

Master Electronics

Datasheet1 page7 years ago

Farnell

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.05%

Descriptions

Descriptions of TechSpray 1813-5F provided by its distributors.

Techspray 1813-5F Solder Wick, Pro Wick, Type R Rosin, 0.193"x5 ft, Size #6, Red Label
Desoldering Braid, 5Ft, 25 Unit/Case; Braid Material:-; Width:-; Length:5Ft; Product Range:Prowick Series Rohs Compliant: Yes |Techspray 1813-5F
Pro Wick Red #6 Braid - AS Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Red 0.193" (4.91mm) 5' (1.524m)

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1813-5F.