TechSpray 1812-5F

Techspray 1812-5F Solder Wick, Pro Wick, Type R Rosin, 0.130"x5 ft, Size #5, Brown Label
$ 4.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1812-5F.

element14 APAC

Datasheet5 pages0 years ago

All-Spec

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.91%

Descriptions

Descriptions of TechSpray 1812-5F provided by its distributors.

Techspray 1812-5F Solder Wick, Pro Wick, Type R Rosin, 0.130"x5 ft, Size #5, Brown Label
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:3.3Mm; Longitud:5Ft |Techspray 1812-5F
Pro Wick Brown #5 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Brown 0.130" (3.30mm) 5' (1.524m)

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812-5F.