TechSpray 1811-5F

Techspray 1811-5F Solder Wick, Pro Wick, Type R Rosin, 0.980"x5 ft, Size #4, Blue Label
$ 4.885

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1811-5F.

All-Spec

Datasheet2 pages21 years ago

element14 APAC

JRH Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-26.88%

Supply Chain

Introduction Date2021-09-07

Descriptions

Descriptions of TechSpray 1811-5F provided by its distributors.

Techspray 1811-5F Solder Wick, Pro Wick, Type R Rosin, 0.980"x5 ft, Size #4, Blue Label
Pro Wick Blue #4 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Blue 0.098" (2.50mm) 5' (1.524m)
DESOLDERING BRAID; Braid Material:Copper; Width:2.5mm; Length:5ft; Product Range:Techspray 181; Braid Colour:Blue; Braid Size:#4; Features:On ESD-Safe Antistatic Bobbin; Flux Type:Rosin Activated RA; Roll Length:5ft 68K7
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:2.5Mm; Longitud:5Ft; Braid Colour:Blue; Braid Size:#4; Características:On Esd-Safe Antistatic Bobbin; Longitud Del Rollo:5Ft; Tipo De Flujo:Resina Activada |Techspray 1811-5F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1811-5F.