TechSpray 1811-25F

Techspray 1811-25F Solder Wick, Pro Wick, Type R Rosin, 0.098"X25 Ft, Size #4, Blue Label
$ 19.776
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1811-25F.

JRH Electronics

Datasheet1 page7 years ago

Farnell

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.84%

Descriptions

Descriptions of TechSpray 1811-25F provided by its distributors.

Techspray 1811-25F Solder Wick, Pro Wick, Type R Rosin, 0.098"X25 Ft, Size #4, Blue Label
Desoldering Braid, 25Ft X 2.5Mm, Copper; Braid Material:Flux Coated Copper; Width:2.5Mm; Length:25Ft; Product Range:Pro Wick Series Rohs Compliant: Yes |Techspray 1811-25F
Pro Wick Blue #4 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Blue 0.098" (2.50mm) 25' (7.62m)

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray