TechSpray 1811-100F

Techspray 1811-100F Solder Wick, Pro Wick, Type R Rosin, 0.980"x100 ft, Size #4, Blue Label
$ 68.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1811-100F.

Inventory History

3 month trend:
+4.21%

Related Parts

WellerWM120
SOLDER IRON PROF THIN 12W 120V

Descriptions

Descriptions of TechSpray 1811-100F provided by its distributors.

Techspray 1811-100F Solder Wick, Pro Wick, Type R Rosin, 0.980"x100 ft, Size #4, Blue Label
PRO WICK BLUE #4 BRAID - AS; Braid Material: Copper; Width: -; Length: 100ft; Product Range: Techspray 181 96C6357
Desoldering Braid, 100ft Long, ESD-safe Bobbin, Pro-Wick #4 (Blue)
ProWick Rosin Desoldering Braid, .098", 100' Blue ESD Spool
Pro Wick Blue #4 Braid - As; Materla Del Trenzado:Cobre; Anchura:-; Longitud:100Ft |Techspray 1811-100F
BRAID; DESOLDERING;PRO WICK BLUE #4 BRAID - AS
Soldering Tools Pro Wick A/S Blue
DESOLDER BRAID ROSIN 0.098" 100'
Pro Wick Blue #4 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Blue 0.098" (2.50mm) 100' (30.5m)

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1811-100F.