TechSpray 1810-5F

Techspray 1810-5F Solder Wick, Pro Wick, Type R Rosin, 0.075"x5 ft, Size #3, Green Label
$ 4.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1810-5F.

JRH Electronics

Datasheet5 pages13 years ago

All-Spec

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.82%

Descriptions

Descriptions of TechSpray 1810-5F provided by its distributors.

Techspray 1810-5F Solder Wick, Pro Wick, Type R Rosin, 0.075"x5 ft, Size #3, Green Label
Pro Wick Green #3 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.90mm) 5' (1.524m)
DESOLDERING BRAID; Braid Material: Copper; Width: 1.9mm; Length: 5ft; Product Range: Techspray 181; Braid Colour: Green; Braid Size: #3; Features: On ESD-Safe Antistatic Bobbin; Roll Length: 5ft 73K2472
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:1.9Mm; Longitud:5Ft; Braid Colour:Green; Braid Size:#3; Características:On Esd-Safe Antistatic Bobbin; Longitud Del Rollo:5Ft |Techspray 1810-5F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1810-5F.