TechSpray 1810-100F

Techspray 1810-100F Solder Wick, Pro Wick, Type R Rosin, 0.075"x100 ft, Size #3, Green Label
$ 59.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1810-100F.

All-Spec

Datasheet2 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.47%

Descriptions

Descriptions of TechSpray 1810-100F provided by its distributors.

Techspray 1810-100F Solder Wick, Pro Wick, Type R Rosin, 0.075"x100 ft, Size #3, Green Label
Braid, Pro-Wick Desoldering, 100Ft Rohs Compliant: Na |Techspray 1810-100F
Pro-Wick Desoldering Braid, 100 ft, Size #3, Green, ESD-Safe Bobbin
Techspray ProWick Rosin Desoldering Braid 075 100 Green ESD Spoo
BRAID; DESOLDERING;PRO WICK GREEN #3 BRAID - AS
Soldering Tools PROWICK .075 GREEN
DESOLDER BRAID ROSIN 0.075" 100'
Pro Wick Green #3 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.90mm) 100' (30.5m)

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray