TechSpray 1809-10F

Techspray 1809-10F Solder Wick, Pro Wick, Type R Rosin, 0.055"x10 ft, Size #2, Yellow Label
$ 7.846
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1809-10F.

Farnell

Datasheet5 pages13 years ago
Datasheet6 pages14 years ago

All-Spec

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.65%

Descriptions

Descriptions of TechSpray 1809-10F provided by its distributors.

Techspray 1809-10F Solder Wick, Pro Wick, Type R Rosin, 0.055"x10 ft, Size #2, Yellow Label
Pro Wick Yellow #2 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Yellow 0.055" (1.40mm) 10' (3.048m)
DESOLDERING BRAID; Braid Material: Copper; Width: 1.4mm; Length: 10ft; Product Range: Techspray 180; Braid Colour: Yellow; Braid Size: #2; Features: On ESD-Safe Antistatic Bobbin; Flux Type: Rosin Activated R 96C6347
Desoldering Braid; Materla Del Trenzado:Cobre; Anchura:1.4Mm; Longitud:10Ft; Braid Colour:Yellow; Braid Size:#2; Características:On Esd-Safe Antistatic Bobbin; Longitud Del Rollo:10Ft; Tipo De Flujo:Resina Activada |Techspray 1809-10F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1809-10F.