TechSpray 1808-10F

Techspray 1808-10F Solder Wick, Pro Wick, Type R Rosin, 0.035"x10 ft, Size #1, White Label
$ 7.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1808-10F.

All-Spec

Datasheet2 pages21 years ago

Farnell

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.18%

Descriptions

Descriptions of TechSpray 1808-10F provided by its distributors.

Techspray 1808-10F Solder Wick, Pro Wick, Type R Rosin, 0.035"x10 ft, Size #1, White Label
Pro Wick White #1 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) White 0.035" (0.90mm) 10' (3.048m)
DESOLDERING BRAID; Braid Material:Copper; Width:0.9mm; Length:10ft; Product Range:Techspray 180; Braid Colour:White; Braid Size:#1; Features:On ESD-Safe Antistatic Bobbin; Flux Type:Rosin Activated RA; Roll Length:10ft 6

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1808-10F..