TechSpray 1804-100F

Techspray 1804-100F Solder Wick, Pro Wick, Type R Rosin, 0.098"X100 Ft, Size #4, Blue Label
$ 79.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TechSpray 1804-100F.

Farnell

Datasheet5 pages0 years ago

Master Electronics

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.17%

Related Parts

WellerWM120
SOLDER IRON PROF THIN 12W 120V
Plato22-142
Plato Soldering Tip Hexacon/American Bty 502

Descriptions

Descriptions of TechSpray 1804-100F provided by its distributors.

Techspray 1804-100F Solder Wick, Pro Wick, Type R Rosin, 0.098"X100 Ft, Size #4, Blue Label
Techspray ProWick Rosin Desoldering Braid 098 100 Blue Standard
BRAID, DESOLDERING; PURE ROSIN; 100 FT.; FLUX; LT 0.01% (IN WATER)
Pro Wick Blue #4 Braid Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.098" (2.50mm) 100' (30.5m)
Pro Wick Desoldering Rosin Braid #4 Blue 100 Foot Spool
NTE Electronics
Soldering Tools PROWICK .098 BLUE
DESOLDER BRAID ROSIN 0.098" 100'
Desolder Braid; Braid Material:Copper; Width:2.5Mm; Length:100Ft; Product Range:Techspray 180 Rohs Compliant: Yes |Techspray 1804-100F

Manufacturer Aliases

TechSpray has several brands around the world that distributors may use as alternate names. TechSpray may also be known as the following names:

  • TECH
  • TECH SPRAY LP
  • Tech Spray Inc
  • TECH SPRA
  • TECSPRY
  • Techspray Renew
  • ITW TECHSPRAY
  • tyco/techsprray

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1804-100F.